Part Details for KU82309SX20 by Intel Corporation
Overview of KU82309SX20 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for KU82309SX20
KU82309SX20 CAD Models
KU82309SX20 Part Data Attributes
|
KU82309SX20
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
KU82309SX20
Intel Corporation
DRAM Controller, CHMOS, PQFP100, PLASTIC, QFP-100
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | QFP | |
Package Description | BQFP, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 11 | |
Boundary Scan | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G100 | |
Length | 19.05 mm | |
Low Power Mode | NO | |
Number of Banks | 4 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, BUMPER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CHMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 19.05 mm | |
uPs/uCs/Peripheral ICs Type | MEMORY CONTROLLER, DRAM |
Alternate Parts for KU82309SX20
This table gives cross-reference parts and alternative options found for KU82309SX20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KU82309SX20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DP8441VLJ-25 | 64MX1, DRAM CONTROLLER, PQFP100, PLASTIC, QFP-100 | Texas Instruments | KU82309SX20 vs DP8441VLJ-25 |
KD8230925 | DRAM Controller, CHMOS, PQFP100, PLASTIC, QFP-100 | Intel Corporation | KU82309SX20 vs KD8230925 |
V380SDC-75A0 | DRAM Controller, CMOS, PQFP100, PLASTIC, QFP-100 | QuickLogic Corporation | KU82309SX20 vs V380SDC-75A0 |
DP8440VLJ-25 | IC 16M X 1, DRAM CONTROLLER, PQFP100, PLASTIC, QFP-100, Memory Controller | National Semiconductor Corporation | KU82309SX20 vs DP8440VLJ-25 |
KU8230916 | DRAM Controller, CHMOS, PQFP100, PLASTIC, QFP-100 | Intel Corporation | KU82309SX20 vs KU8230916 |
V96SSC | DRAM Controller, CMOS, PQFP100, EIAJ, PLASTIC, QFP-100 | QuickLogic Corporation | KU82309SX20 vs V96SSC |
DP8440VLJ-40 | IC 16M X 1, DRAM CONTROLLER, PQFP100, PLASTIC, QFP-100, Memory Controller | National Semiconductor Corporation | KU82309SX20 vs DP8440VLJ-40 |
KD82309SX16 | DRAM Controller, CHMOS, PQFP100, PLASTIC, QFP-100 | Intel Corporation | KU82309SX20 vs KD82309SX16 |
KU8230920 | DRAM Controller, CHMOS, PQFP100, PLASTIC, QFP-100 | Intel Corporation | KU82309SX20 vs KU8230920 |
KD8230916 | DRAM Controller, CHMOS, PQFP100, PLASTIC, QFP-100 | Intel Corporation | KU82309SX20 vs KD8230916 |