Part Details for KUSBX-AS1N-B by Kycon Inc
Overview of KUSBX-AS1N-B by Kycon Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KUSBX-AS1N-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-KUSBX-AS1N-B-ND
|
DigiKey | CONN RCPT USB TYPE A R/A Min Qty: 1 Lead time: 18 Weeks Container: Tray |
18489 In Stock |
|
$0.4730 / $0.9500 | Buy Now |
DISTI #
806-KUSBX-AS1N-B
|
Mouser Electronics | USB Connectors A TYPE RECEPTACLE BLACK RoHS: Compliant | 5497 |
|
$0.4430 / $0.9400 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 334 |
|
$0.3600 / $1.1250 | Buy Now |
|
Quest Components | USB CONNECTOR, 4 CONTACT(S), FEMALE, RIGHT ANGLE, SOLDER TERMINAL, LOCKING, RECEPTACLE | 72 |
|
$0.7500 / $1.5000 | Buy Now |
|
PUI | RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 33 Weeks, 0 Days | 100 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 100 |
|
RFQ |
Part Details for KUSBX-AS1N-B
KUSBX-AS1N-B CAD Models
KUSBX-AS1N-B Part Data Attributes
|
KUSBX-AS1N-B
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
KUSBX-AS1N-B
Kycon Inc
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Kycon | |
Additional Feature | SHIELDED | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.28 inch | |
Body Depth | 0.551 inch | |
Body Length | 0.571 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 30 mΩ | |
Contact Style | USB SER A FLAT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 1500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 35.1392 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE/POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA, UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 10.2304 N |