Part Details for KUSBX-SMTAS2N-W by Kycon Inc
Overview of KUSBX-SMTAS2N-W by Kycon Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KUSBX-SMTAS2N-W
KUSBX-SMTAS2N-W CAD Models
KUSBX-SMTAS2N-W Part Data Attributes
|
KUSBX-SMTAS2N-W
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
KUSBX-SMTAS2N-W
Kycon Inc
USB Connector, Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | SHIELDED | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | TIN (120) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE/POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SURFACE MOUNT | |
UL Flammability Code | 94V-0 |
Alternate Parts for KUSBX-SMTAS2N-W
This table gives cross-reference parts and alternative options found for KUSBX-SMTAS2N-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KUSBX-SMTAS2N-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KUSBX-SMTAS2N-B30 | USB Connector, Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Kycon Inc | KUSBX-SMTAS2N-W vs KUSBX-SMTAS2N-B30 |
KUSBX-SMTAS2N-B30TR | USB Connector, Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Kycon Inc | KUSBX-SMTAS2N-W vs KUSBX-SMTAS2N-B30TR |