Part Details for KW1-801CWB by Lucky Light Electronics Co Ltd
Overview of KW1-801CWB by Lucky Light Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for KW1-801CWB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3528-KW1-801CWB-ND
|
DigiKey | 0.80 inch (20.40mm), White Singl Min Qty: 50 Container: Retail Package MARKETPLACE PRODUCT |
12000 In Stock |
|
$0.3500 / $0.4200 | Buy Now |