Part Details for KW3216TTE900 by KOA Speer Electronics Inc
Overview of KW3216TTE900 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for KW3216TTE900
KW3216TTE900 CAD Models
KW3216TTE900 Part Data Attributes
|
KW3216TTE900
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
KW3216TTE900
KOA Speer Electronics Inc
Data Line Filter, 2 Function(s), 50V, 0.37A,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.9 mm | |
Insulation Resistance-Min | 10 MΩ | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 90 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.37 A | |
Rated Voltage | 50 V | |
Terminal Finish | TIN | |
Width | 1.6 mm |
Alternate Parts for KW3216TTE900
This table gives cross-reference parts and alternative options found for KW3216TTE900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KW3216TTE900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMCC1206121ST | Data Line Filter, | VENKEL LTD | KW3216TTE900 vs CMCC1206121ST |