KX14-050K14E3E
Japan Aviation Electronics Industry Limited
Description: Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE

Overview of KX14-050K14E3E by Japan Aviation Electronics Industry Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for KX14-050K14E3E by Japan Aviation Electronics Industry Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KX14-050K14E3E by Japan Aviation Electronics Industry Limited

KX14-050K14E3E
Japan Aviation Electronics Industry Limited
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
JAPAN AVIATION ELECTRONICS INDUSTRY LTD
Package Description
LEAD FREE
Reach Compliance Code
unknown
Body/Shell Style
RECEPTACLE
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Termination
TIN
Contact Gender
FEMALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
0.8 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
50
UL Flammability Code
94V-0
Want to compare parts?
  1. KX14-050K14E3E
    Japan Aviation Electronics Industry Limited
    Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE
    VS

Alternate Parts for KX14-050K14E3E

This table gives cross-reference parts and alternative options found for KX14-050K14E3E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KX14-050K14E3E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KX14-050K8D1E Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE Japan Aviation Electronics Industry Limited KX14-050K14E3E vs KX14-050K8D1E
BSSH-125-D-14-F-LT-LF Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE Major League Electronics KX14-050K14E3E vs BSSH-125-D-14-F-LT-LF
KX14-050K5D1-VIE Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE Japan Aviation Electronics Industry Limited KX14-050K14E3E vs KX14-050K5D1-VIE
KX14-50N14DE Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE Japan Aviation Electronics Industry Limited KX14-050K14E3E vs KX14-50N14DE
5-179703-0 50 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE TE Connectivity KX14-050K14E3E vs 5-179703-0
KX14-050N5D-VIE Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE Japan Aviation Electronics Industry Limited KX14-050K14E3E vs KX14-050N5D-VIE
KX14-50K5EVE Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE Japan Aviation Electronics Industry Limited KX14-050K14E3E vs KX14-50K5EVE
BSSH-125-D-06-H-LF Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE Major League Electronics KX14-050K14E3E vs BSSH-125-D-06-H-LF
TX14-50R-8ST-N2E Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE Japan Aviation Electronics Industry Limited KX14-050K14E3E vs TX14-50R-8ST-N2E
K080ASX-50405G Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket Kycon Inc KX14-050K14E3E vs K080ASX-50405G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KX14-050K14E3E by Japan Aviation Electronics Industry Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KX14-050K14E3E by Japan Aviation Electronics Industry Limited

Select Manufacturer
Which Manufacturer of KX14-050K14E3E would you like to use for your alert(s)?
  • Please alert me when KX14-050K14E3E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KX14-050K14E3E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KX14-050K14E3E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KX14-050K14E3E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KX14-050K14E3E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KX14-050K14E3E by Japan Aviation Electronics Industry Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: