Part Details for KX15-50KLDLE1000E by Japan Aviation Electronics Industry Limited
Overview of KX15-50KLDLE1000E by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KX15-50KLDLE1000E
KX15-50KLDLE1000E CAD Models
KX15-50KLDLE1000E Part Data Attributes
|
KX15-50KLDLE1000E
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
KX15-50KLDLE1000E
Japan Aviation Electronics Industry Limited
Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED, LOW PROFILE | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (4) OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for KX15-50KLDLE1000E
This table gives cross-reference parts and alternative options found for KX15-50KLDLE1000E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KX15-50KLDLE1000E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KX15-50-LF | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, | Japan Aviation Electronics Industry Limited | KX15-50KLDLE1000E vs KX15-50-LF |
K080RPX-50470G-T | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Plug | Kycon Inc | KX15-50KLDLE1000E vs K080RPX-50470G-T |
KX15-50KLJLE1000E | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, | Japan Aviation Electronics Industry Limited | KX15-50KLDLE1000E vs KX15-50KLJLE1000E |
KX15-50KLDL-1E | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, LEAD FREE | Japan Aviation Electronics Industry Limited | KX15-50KLDLE1000E vs KX15-50KLDL-1E |
K080RPX-50470G | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Plug | Kycon Inc | KX15-50KLDLE1000E vs K080RPX-50470G |
KX15-50NLDL-1E | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, LEAD FREE | Japan Aviation Electronics Industry Limited | KX15-50KLDLE1000E vs KX15-50NLDL-1E |
KX15-50-LD | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, | Japan Aviation Electronics Industry Limited | KX15-50KLDLE1000E vs KX15-50-LD |
KX15-50KL6.2DN1E | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, LEAD FREE | Japan Aviation Electronics Industry Limited | KX15-50KLDLE1000E vs KX15-50KL6.2DN1E |
KX15-50NL6.2DN1E | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, LEAD FREE | Japan Aviation Electronics Industry Limited | KX15-50KLDLE1000E vs KX15-50NL6.2DN1E |