There are no models available for this part yet.
Overview of KYW35A4 by Diotec Semiconductor AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for KYW35A4 by Diotec Semiconductor AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Diode - D12.77x6.6W - 400V - 35A RoHS: Compliant | 0 |
|
$1.0100 / $4.0200 | Buy Now |
CAD Models for KYW35A4 by Diotec Semiconductor AG
Part Data Attributes for KYW35A4 by Diotec Semiconductor AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
DIOTEC SEMICONDUCTOR AG
|
Package Description
|
ROHS COMPLIANT, METAL, PRESSFIT-1
|
Pin Count
|
1
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
JESD-30 Code
|
O-MUPF-P1
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
400 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
1
|
Operating Temperature-Max
|
175 °C
|
Output Current-Max
|
35 A
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
PRESS FIT
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
400 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Nickel (Ni)
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
UPPER
|
Alternate Parts for KYW35A4
This table gives cross-reference parts and alternative options found for KYW35A4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KYW35A4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KYZ35A4 | Rectifier Diode, 1 Phase, 1 Element, 35A, 400V V(RRM), Silicon, ROHS COMPLIANT, METAL, PRESSFIT-1 | Diotec Semiconductor AG | KYW35A4 vs KYZ35A4 |
C35G-LF | Rectifier Diode, 1 Phase, 1 Element, 35A, 400V V(RRM), Silicon, ROHS COMPLIANT, C35, 2 PIN | Won-Top Electronics Co Ltd | KYW35A4 vs C35G-LF |
KYZ35K4 | Rectifier Diode, 1 Phase, 1 Element, 35A, 400V V(RRM), Silicon, ROHS COMPLIANT, METAL, PRESSFIT-1 | Diotec Semiconductor AG | KYW35A4 vs KYZ35K4 |
BYP35A4 | Rectifier Diode, 1 Element, 35A, 400V V(RRM), | Galaxy Microelectronics | KYW35A4 vs BYP35A4 |
AR354 | Rectifier Diode, 1 Phase, 1 Element, 35A, 400V V(RRM), Silicon, PLASTIC PACKAGE-2 | Surge Components Inc | KYW35A4 vs AR354 |
C35GR | Rectifier Diode, 1 Phase, 1 Element, 35A, 400V V(RRM), Silicon, C35, 2 PIN | Won-Top Electronics Co Ltd | KYW35A4 vs C35GR |
BYP35K4 | Rectifier Diode, 1 Phase, 1 Element, 35A, 400V V(RRM), Silicon, ROHS COMPLIANT, METAL, PRESSFIT-1 | Diotec Semiconductor AG | KYW35A4 vs BYP35K4 |
ARS354 | Rectifier Diode, 1 Phase, 1 Element, 35A, 400V V(RRM), Silicon, PLASTIC PACKAGE-2 | Surge Components Inc | KYW35A4 vs ARS354 |
GAL354 | Rectifier Diode, 1 Phase, 1 Element, 35A, 400V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | KYW35A4 vs GAL354 |
GAR354 | Rectifier Diode, 1 Phase, 1 Element, 35A, 400V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | KYW35A4 vs GAR354 |