KYZ25A4
Description: Rectifier Diode, 1 Phase, 1 Element, 25A, 400V V(RRM), Silicon, METAL PACKAGE-1

Overview of KYZ25A4 by SEMIKRON

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Transportation and Logistics

CAD Models for KYZ25A4 by SEMIKRON
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KYZ25A4 by SEMIKRON

KYZ25A4
SEMIKRON
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEMIKRON INTERNATIONAL
Package Description
METAL PACKAGE-1
Pin Count
1
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
O-MUPF-D1
JESD-609 Code
e2
Non-rep Pk Forward Current-Max
270 A
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Output Current-Max
25 A
Package Body Material
METAL
Package Shape
ROUND
Package Style
PRESS FIT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
400 V
Surface Mount
NO
Terminal Finish
TIN SILVER
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Want to compare parts?
  1. KYZ25A4
    SEMIKRON
    Rectifier Diode, 1 Phase, 1 Element, 25A, 400V V(RRM), Silicon, METAL PACKAGE-1
    VS

Alternate Parts for KYZ25A4

This table gives cross-reference parts and alternative options found for KYZ25A4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KYZ25A4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KYW25A4 Rectifier Diode, 1 Phase, 1 Element, 25A, 400V V(RRM), Silicon, METAL PACKAGE-1 SEMIKRON KYZ25A4 vs KYW25A4

Related Parts for KYZ25A4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KYZ25A4 by SEMIKRON.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KYZ25A4 by SEMIKRON

Select Manufacturer
Which Manufacturer of KYZ25A4 would you like to use for your alert(s)?
  • Please alert me when KYZ25A4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KYZ25A4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KYZ25A4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KYZ25A4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KYZ25A4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KYZ25A4 by SEMIKRON

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: