Part Details for KZ1470510000G by Amphenol Anytek
Results Overview of KZ1470510000G by Amphenol Anytek
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KZ1470510000G Information
KZ1470510000G by Amphenol Anytek is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for KZ1470510000G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
KZ1470510000G-ND
|
DigiKey | TERM BLOCK 14POS 45DEG 5MM PCB Min Qty: 2000 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7230 | Buy Now |
|
DISTI #
ANYKZ1470510000G
|
Heilind Electronics | KZ-5.0- 14P GREEN -COMBINATIO | Americas - 0 in Stock |
|
Buy Now | |
|
|
Onlinecomponents.com | COO: China RoHS: Compliant | 0 |
|
$1.6800 / $4.6000 | Buy Now |
|
DISTI #
KZ1470510000G
|
TME | Connector: PCB terminal block, KZ, 15A, 300V, terminal, PIN: 14 Min Qty: 2000 | 0 |
|
$3.5200 | RFQ |
|
DISTI #
ANYKZ1470510000G
|
Interstate Connecting Components | KZ-5.0- 14P GREEN -COMBINATIO | 0 |
|
Buy Now |