Part Details for L-11003 by Rhombus Industries Inc
Overview of L-11003 by Rhombus Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L-11003
L-11003 CAD Models
L-11003 Part Data Attributes
|
L-11003
Rhombus Industries Inc
Buy Now
Datasheet
|
Compare Parts:
L-11003
Rhombus Industries Inc
Current Sense Transformer, 20A
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RHOMBUS INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Height | 20.32 mm | |
Length | 17.01 mm | |
Load Resistance | 200 Ω | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Frequency-Min | 20 kHz | |
Peak Primary Current | 20 A | |
Primary Type | BAR PRIMARY | |
Secondary Inductance | 80000 µH | |
Surface Mount | NO | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Width | 9.53 mm |
Alternate Parts for L-11003
This table gives cross-reference parts and alternative options found for L-11003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L-11003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
57P1688 | Current Sense Transformer, 20A, 1:200 | Vitec Electronics Corporation | L-11003 vs 57P1688 |
D1871 | Current Sense Transformer, 35A, 1:200, | Coilcraft Inc | L-11003 vs D1871 |