Part Details for L-11012 by Rhombus Industries Inc
Overview of L-11012 by Rhombus Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for L-11012
L-11012 CAD Models
L-11012 Part Data Attributes
|
L-11012
Rhombus Industries Inc
Buy Now
Datasheet
|
Compare Parts:
L-11012
Rhombus Industries Inc
Current Sense Transformer, 20A
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RHOMBUS INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Height | 20.32 mm | |
Length | 17.01 mm | |
Load Resistance | 100 Ω | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Frequency-Min | 20 kHz | |
Peak Primary Current | 20 A | |
Primary Type | BAR PRIMARY | |
Secondary Inductance | 20000 µH | |
Surface Mount | NO | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Width | 9.53 mm |