Part Details for L-11013 by Rhombus Industries Inc
Overview of L-11013 by Rhombus Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for L-11013
L-11013 CAD Models
L-11013 Part Data Attributes
|
L-11013
Rhombus Industries Inc
Buy Now
Datasheet
|
Compare Parts:
L-11013
Rhombus Industries Inc
Current Sense Transformer, 20A
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RHOMBUS INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Height | 20.32 mm | |
Length | 17.01 mm | |
Load Resistance | 200 Ω | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Frequency-Min | 20 kHz | |
Peak Primary Current | 20 A | |
Primary Type | BAR PRIMARY | |
Secondary Inductance | 80000 µH | |
Surface Mount | NO | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Width | 9.53 mm |