Part Details for L-34SF4C by Kingbright
Overview of L-34SF4C by Kingbright
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for L-34SF4C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L-34SF4C
|
TME | IR transmitter, 3mm, 880nm, transparent, 3÷16mW, 50°, THT, 20mA Min Qty: 20000 | 7 |
|
$0.1860 | Buy Now |
Part Details for L-34SF4C
L-34SF4C CAD Models
L-34SF4C Part Data Attributes
|
L-34SF4C
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L-34SF4C
Kingbright
Infrared LED, 3mm, 1-Element, 880nm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 880 nm | |
Shape | ROUND | |
Size | 3 mm |
Alternate Parts for L-34SF4C
This table gives cross-reference parts and alternative options found for L-34SF4C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L-34SF4C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L34SF4BT | 3 mm, 1 ELEMENT, INFRARED LED, 880 nm, ROHS COMPLIANT PACKAGE-2 | Kingbright | L-34SF4C vs L34SF4BT |