Part Details for L-52-604 by Sixnet
Overview of L-52-604 by Sixnet
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for L-52-604
L-52-604 CAD Models
L-52-604 Part Data Attributes:
|
L-52-604
Sixnet
Buy Now
Datasheet
|
Compare Parts:
L-52-604
Sixnet
Passive Delay Line, 1-Func, 1-Tap, True Output, PSIP4, PLASTIC, SIP-7/4
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JBM ELECTRONICS INC | |
Part Package Code | SIP | |
Package Description | SIP, | |
Pin Count | 7/4 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MEETS MIL-D-23859; INPUT RISE TIME 3NS; TYP. ATTENUATION 10%; MAX TEMP. COEFF. CAPTURED | |
Family | L52 | |
JESD-30 Code | R-PSIP-T4 | |
Length | 20.32 mm | |
Load Capacitance (CL) | 11 pF | |
Logic IC Type | PASSIVE DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance-Nom (Z0) | 50 Ω | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Delay Line | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.985 mm | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Total Delay-Nom (td) | 20 ns | |
Width | 5.08 mm |