Part Details for L-53F3BT by Kingbright
Overview of L-53F3BT by Kingbright
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for L-53F3BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L-53F3BT
|
TME | IR transmitter, 5mm, 940nm, blue,transparent, 20mW, 30°, THT Min Qty: 5 | 0 |
|
$0.1010 / $0.1923 | RFQ |
DISTI #
L-53F3BT
|
Avnet Abacus | LED IrLED 940nm 2-Pin T-1 3/4 (Alt: L-53F3BT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for L-53F3BT
L-53F3BT CAD Models
L-53F3BT Part Data Attributes
|
L-53F3BT
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L-53F3BT
Kingbright
Infrared LED, 5mm, 1-Element, 940nm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.5 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 940 nm | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | GaAs | |
Shape | ROUND | |
Size | 5 mm | |
Spectral Bandwidth | 50 m | |
Surface Mount | NO | |
Viewing Angle | 30 deg |
Alternate Parts for L-53F3BT
This table gives cross-reference parts and alternative options found for L-53F3BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L-53F3BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-53F3C | Infrared LED, 5mm, 1-Element, 940nm, | Kingbright | L-53F3BT vs L-53F3C |