Part Details for L-53F3C by Kingbright
Overview of L-53F3C by Kingbright
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for L-53F3C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W1974
|
Newark | Ir Emitter, 5Mm, 1.6V, 940Nm, Though Hole, Viewing Angle:20°, Diode Case Style:T-1 3/4 (5Mm), Forward Current If(Av):20Ma, Forward Voltage Vf Max:1.6V, Rise Time:-, Fall Time Tf:-, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Kingbright L-53F3C Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 936 |
|
$0.1180 / $0.4560 | Buy Now |
DISTI #
L-53F3C
|
TME | IR transmitter, 5mm, 940nm, transparent, 20mW, 30°, THT Min Qty: 5 | 10965 |
|
$0.0980 / $0.1870 | Buy Now |
DISTI #
L-53F3C
|
Avnet Abacus | LED IrLED 940nm 2-Pin T-1 3/4 (Alt: L-53F3C) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 4 Days | Abacus - 64000 |
|
Buy Now | |
DISTI #
2290441
|
element14 Asia-Pacific | INFRARED EMITTER, 940NM, T-1 3/4 RoHS: Compliant Min Qty: 5 Container: Each | 931 |
|
$0.1955 / $0.6973 | Buy Now |
DISTI #
2290441
|
Farnell | INFRARED EMITTER, 940NM, T-1 3/4 RoHS: Compliant Min Qty: 5 Lead time: 9 Weeks, 1 Days Container: Each | 931 |
|
$0.2165 / $0.3141 | Buy Now |
Part Details for L-53F3C
L-53F3C CAD Models
L-53F3C Part Data Attributes
|
L-53F3C
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L-53F3C
Kingbright
Infrared LED, 5mm, 1-Element, 940nm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 940 nm | |
Shape | ROUND | |
Size | 5 mm |