Part Details for L-61CS by Century Spring Corp
Results Overview of L-61CS by Century Spring Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L-61CS Information
L-61CS by Century Spring Corp is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for L-61CS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2343-L-61CS-ND
|
DigiKey | COMP SPRING STEEL 0.328" 2.310" Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
1295 In Stock |
|
$1.9500 / $6.1200 | Buy Now |