Part Details for L-7113F3C by Kingbright
Overview of L-7113F3C by Kingbright
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L-7113F3C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L-7113F3C
|
TME | IR transmitter, 5mm, 940nm, transparent, 15÷30mW, 20°, THT, 20mA Min Qty: 5 | 1152 |
|
$0.0980 / $0.2250 | Buy Now |
DISTI #
L-7113F3C
|
Avnet Abacus | LED IrLED 940nm 2-Pin T-1 3/4 (Alt: L-7113F3C) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for L-7113F3C
L-7113F3C CAD Models
L-7113F3C Part Data Attributes
|
L-7113F3C
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L-7113F3C
Kingbright
Infrared LED, 5mm, 1-Element, 940nm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.6 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 940 nm | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | GaAs | |
Shape | ROUND | |
Size | 5 mm | |
Spectral Bandwidth | 50 m | |
Surface Mount | NO | |
Viewing Angle | 20 deg |