Part Details for L-D7577ZOV102RA1400 by Maida Development Company
Overview of L-D7577ZOV102RA1400 by Maida Development Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for L-D7577ZOV102RA1400
L-D7577ZOV102RA1400 CAD Models
L-D7577ZOV102RA1400 Part Data Attributes
|
L-D7577ZOV102RA1400
Maida Development Company
Buy Now
Datasheet
|
Compare Parts:
L-D7577ZOV102RA1400
Maida Development Company
Varistor, 1200V, 1400J, Chassis Mount
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAIDA DEVELOPMENT CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Additional Feature | PCB MOUNTABLE | |
Circuit RMS Voltage-Max | 1000 V | |
Energy Absorbing Capacity-Max | 1400 J | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | LUG | |
Working Voltage | 1200 V |
Alternate Parts for L-D7577ZOV102RA1400
This table gives cross-reference parts and alternative options found for L-D7577ZOV102RA1400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L-D7577ZOV102RA1400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VZ40D152KR | Varistor, 1200V, 1400J, Chassis Mount | World Products Inc | L-D7577ZOV102RA1400 vs VZ40D152KR |
VZ40D152KL | Varistor, 1200V, 1400J, Chassis Mount | World Products Inc | L-D7577ZOV102RA1400 vs VZ40D152KL |
VZ40D152KNL | Varistor, 1200V, 1400J, Chassis Mount | World Products Inc | L-D7577ZOV102RA1400 vs VZ40D152KNL |
VZ40D152KQ | Varistor, 1200V, 1400J, Chassis Mount | World Products Inc | L-D7577ZOV102RA1400 vs VZ40D152KQ |
VZ40D152KN | Varistor, 1200V, 1400J, Chassis Mount | World Products Inc | L-D7577ZOV102RA1400 vs VZ40D152KN |
VZ40D152K | Varistor, 1200V, 1400J, Chassis Mount | World Products Inc | L-D7577ZOV102RA1400 vs VZ40D152K |
VZ40D152KF | Varistor, 1200V, 1400J, Chassis Mount | World Products Inc | L-D7577ZOV102RA1400 vs VZ40D152KF |
MOV40102BFA | RESISTOR, VOLTAGE DEPENDENT, 1200 V, 1400 J, CHASSIS MOUNT | Eaton Bussmann | L-D7577ZOV102RA1400 vs MOV40102BFA |