Part Details for L-D7577ZOV151RA360 by Maida Development Company
Overview of L-D7577ZOV151RA360 by Maida Development Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for L-D7577ZOV151RA360
L-D7577ZOV151RA360 CAD Models
L-D7577ZOV151RA360 Part Data Attributes
|
L-D7577ZOV151RA360
Maida Development Company
Buy Now
Datasheet
|
Compare Parts:
L-D7577ZOV151RA360
Maida Development Company
Varistor, 200V, 360J, Chassis Mount
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAIDA DEVELOPMENT CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Additional Feature | PCB MOUNTABLE | |
Circuit RMS Voltage-Max | 150 V | |
Energy Absorbing Capacity-Max | 360 J | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | LUG | |
Working Voltage | 200 V |
Alternate Parts for L-D7577ZOV151RA360
This table gives cross-reference parts and alternative options found for L-D7577ZOV151RA360. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L-D7577ZOV151RA360, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VZ34R241KF | Varistor, 200V, 360J, Chassis Mount, RADIAL LEADED | World Products Inc | L-D7577ZOV151RA360 vs VZ34R241KF |
S7577ZOV151RA360 | RESISTOR, VOLTAGE DEPENDENT, 200V, 360J, CHASSIS MOUNT, RADIAL LEADED | Maida Development Company | L-D7577ZOV151RA360 vs S7577ZOV151RA360 |
Z40M241 | Varistor, 200V, 240J, | Dean Technology | L-D7577ZOV151RA360 vs Z40M241 |
SR241K34RD | Varistor, 200V, 360J, Chassis Mount | Walsin Technology Corporation | L-D7577ZOV151RA360 vs SR241K34RD |
VZ40D241KNL | Varistor, 200V, 360J, Chassis Mount, RADIAL LEADED | World Products Inc | L-D7577ZOV151RA360 vs VZ40D241KNL |
MOV40151BSB | RESISTOR, VOLTAGE DEPENDENT, 200 V, 360 J, CHASSIS MOUNT | Eaton Bussmann | L-D7577ZOV151RA360 vs MOV40151BSB |
VZ40D241K | Varistor, 200V, 360J, Chassis Mount, RADIAL LEADED | World Products Inc | L-D7577ZOV151RA360 vs VZ40D241K |
VZ34R241KL | Varistor, 200V, 360J, Chassis Mount, RADIAL LEADED | World Products Inc | L-D7577ZOV151RA360 vs VZ34R241KL |
S75D8ZOV151RA360 | RESISTOR, VOLTAGE DEPENDENT, 200V, 360J, CHASSIS MOUNT, RADIAL LEADED-3 | Maida Development Company | L-D7577ZOV151RA360 vs S75D8ZOV151RA360 |
SR241K40D | Varistor, 200V, 360J, Chassis Mount | Walsin Technology Corporation | L-D7577ZOV151RA360 vs SR241K40D |