Part Details for L-D7577ZOV421RA910 by Maida Development Company
Overview of L-D7577ZOV421RA910 by Maida Development Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for L-D7577ZOV421RA910
L-D7577ZOV421RA910 CAD Models
L-D7577ZOV421RA910 Part Data Attributes
|
L-D7577ZOV421RA910
Maida Development Company
Buy Now
Datasheet
|
Compare Parts:
L-D7577ZOV421RA910
Maida Development Company
Varistor, 560V, 910J, Chassis Mount
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAIDA DEVELOPMENT CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Additional Feature | PCB MOUNTABLE | |
Circuit RMS Voltage-Max | 420 V | |
Energy Absorbing Capacity-Max | 910 J | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | LUG | |
Working Voltage | 560 V |
Alternate Parts for L-D7577ZOV421RA910
This table gives cross-reference parts and alternative options found for L-D7577ZOV421RA910. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L-D7577ZOV421RA910, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B72240-L421-K102 | RESISTOR, VOLTAGE DEPENDENT, 560V, 910J, CHASSIS MOUNT | TDK Epcos | L-D7577ZOV421RA910 vs B72240-L421-K102 |
MOV40421CJB | RESISTOR, VOLTAGE DEPENDENT, 560 V, 910 J, CHASSIS MOUNT | Eaton Bussmann | L-D7577ZOV421RA910 vs MOV40421CJB |
SR681K34R | Varistor, 560V, 910J, Chassis Mount | Walsin Technology Corporation | L-D7577ZOV421RA910 vs SR681K34R |
B72241L0421K102 | Varistor, 560V, 910J, Chassis Mount | TDK Corporation | L-D7577ZOV421RA910 vs B72241L0421K102 |
B72240L0421K102 | Varistor, 560V, 910J, Chassis Mount, RADIAL LEADED | TDK Corporation | L-D7577ZOV421RA910 vs B72240L0421K102 |
VZ34R681KQ | Varistor, 560V, 910J, Chassis Mount, RADIAL LEADED | World Products Inc | L-D7577ZOV421RA910 vs VZ34R681KQ |
MOV40421CJA | Varistor, 560V, 910J, Chassis Mount, | Cooper Industries | L-D7577ZOV421RA910 vs MOV40421CJA |
SR681K40D | Varistor, 560V, 910J, Chassis Mount | Walsin Technology Corporation | L-D7577ZOV421RA910 vs SR681K40D |
VZ34R681KDQ | Varistor, 560V, 910J, Chassis Mount, RADIAL LEADED | World Products Inc | L-D7577ZOV421RA910 vs VZ34R681KDQ |
VZ34R681KL | Varistor, 560V, 910J, Chassis Mount, RADIAL LEADED | World Products Inc | L-D7577ZOV421RA910 vs VZ34R681KL |