Part Details for L-D7877ZOV511RA580 by Maida Development Company
Overview of L-D7877ZOV511RA580 by Maida Development Company
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for L-D7877ZOV511RA580
L-D7877ZOV511RA580 CAD Models
L-D7877ZOV511RA580 Part Data Attributes
|
L-D7877ZOV511RA580
Maida Development Company
Buy Now
Datasheet
|
Compare Parts:
L-D7877ZOV511RA580
Maida Development Company
Varistor, 675V, 580J, Chassis Mount
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAIDA DEVELOPMENT CO | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Additional Feature | PCB MOUNTABLE | |
Circuit RMS Voltage-Max | 510 V | |
Energy Absorbing Capacity-Max | 580 J | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | LUG | |
Working Voltage | 675 V |
Alternate Parts for L-D7877ZOV511RA580
This table gives cross-reference parts and alternative options found for L-D7877ZOV511RA580. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L-D7877ZOV511RA580, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR821K32DS | Varistor, 675V, 580J, Chassis Mount | Walsin Technology Corporation | L-D7877ZOV511RA580 vs SR821K32DS |
D7880ZOV511RA580 | RESISTOR, VOLTAGE DEPENDENT, 675V, 580J, CHASSIS MOUNT, RADIAL LEADED | Maida Development Company | L-D7877ZOV511RA580 vs D7880ZOV511RA580 |
D7877ZOV511RA580 | RESISTOR, VOLTAGE DEPENDENT, 675V, 580J, CHASSIS MOUNT, RADIAL LEADED | Maida Development Company | L-D7877ZOV511RA580 vs D7877ZOV511RA580 |
MOV32511BYA | Varistor, 675V, 580J, Chassis Mount, | Cooper Industries | L-D7877ZOV511RA580 vs MOV32511BYA |
MOV32511BYB | RESISTOR, VOLTAGE DEPENDENT, 675 V, 580 J, CHASSIS MOUNT | Eaton Bussmann | L-D7877ZOV511RA580 vs MOV32511BYB |