Part Details for L000869-03 by TE Connectivity
Results Overview of L000869-03 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L000869-03 Information
L000869-03 by TE Connectivity is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for L000869-03
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
13AM3351
|
Newark | Cbl Assy, Sma Plug To R/A Plug, 50 Ohm, Cable Length - Imperial:24", Cable Length - Metric:609.6Mm, Coaxial Cable Type:Rg316, Impedance:50Ohm, Jacket Color:-, Product Range:-, Connector To Connector:Sma Straight Plug To 90° Sma Plug Rohs Compliant: Yes |Te Connectivity L000869-03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 200 |
|
$18.8800 / $24.3300 | Buy Now |
|
DISTI #
343-L000869-03-ND
|
DigiKey | COAX CBL SMA TO SMA 24" Min Qty: 1 Lead time: 10 Weeks Container: Bag |
19 In Stock |
|
$13.9380 / $21.6100 | Buy Now |
|
DISTI #
L000869-03
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: L000869-03) COO: Malaysia RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 9 Weeks, 1 Days Container: Box | 0 |
|
$12.3578 / $14.6632 | Buy Now |
|
DISTI #
712-L000869-03
|
Mouser Electronics | RF Cable Assemblies SMA Plug ST to SMA Plug RA RG-316 24inch RoHS: Compliant | 329 |
|
$14.6700 / $20.1200 | Buy Now |
|
DISTI #
75537450
|
RS | CABLE, SMA PLUG STRAIGHT TO SMA PLUG RIGHT ANGLE RG-316 - 24IN - 6 GHZ Min Qty: 400 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$25.2200 / $27.4100 | RFQ |
|
DISTI #
AMPL000869-03
|
Heilind Electronics | SMA PLUG ST TO SMA PLUG RA RG- | Americas - 0 in Stock |
|
Buy Now | |
|
|
Onlinecomponents.com | COO: China RoHS: Compliant | 0 |
|
$12.7400 / $34.9000 | Buy Now |
|
DISTI #
AMPL000869-03
|
Interstate Connecting Components | SMA PLUG ST TO SMA PLUG RA RG- | 0 |
|
Buy Now | |
|
DISTI #
000000000007292039
|
Sager | SMA PLUG ST TO SMA PLUG RA RG-316 24INCH Min Qty: 400 | 0 |
|
$17.1100 | Buy Now |
|
DISTI #
L000869-03
|
Avnet Abacus | (Alt: L000869-03) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |