Part Details for L103121MS02Q by C&K Switches
Results Overview of L103121MS02Q by C&K Switches
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L103121MS02Q Information
L103121MS02Q by C&K Switches is a Slide Switch.
Slide Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for L103121MS02Q
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
000000000001051099
|
Sager | Slide Switches | 0 |
|
Buy Now |
US Tariff Estimator: L103121MS02Q by C&K Switches
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for L103121MS02Q
L103121MS02Q Part Data Attributes
|
|
L103121MS02Q
C&K Switches
Buy Now
Datasheet
|
Compare Parts:
L103121MS02Q
C&K Switches
SLIDE SWITCH, SP3T, LATCHED, 4A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.50.90.50 | |
| Actuator Angle | ||
| Actuator Color | Black | |
| Actuator Length | 0.065 Inch | |
| Actuator Material | Nylon | |
| Actuator Type | Screw Driver Slot | |
| Body Breadth | 10.8 Mm | |
| Body Color | Black | |
| Body Height | 9.09 Mm | |
| Body Length or Diameter | 23.9 Mm | |
| Center Contact Material | Copper Alloy | |
| Center Contact Plating | Silver | |
| Contact (AC) Max Rating R Load | 4a@125vac | |
| Contact Current(AC)-Max | 4 A | |
| Contact Current(DC)-Max | 4 A | |
| Contact (DC) Max Rating R Load | 4a@28vdc | |
| Contact Resistance | 0.01 MΩ | |
| Contact Voltage(AC)-Max | 125 V | |
| Contact Voltage(DC)-Max | 28 V | |
| Dielectric Withstand Volts | 1000vrms V | |
| Electrical Life | 10000 Cycle(S) | |
| End Contact Material | Copper Alloy | |
| End Contact Plating | Silver | |
| Illumination | Non-Illuminated | |
| Insulation Resistance | 1000000000 Ω | |
| Insulator Material | Nylon | |
| JESD-609 Code | e4 | |
| Mounting Feature | Through Hole-Straight | |
| Number of Positions | 3 | |
| Operating Temperature-Max | 65 °C | |
| Operating Temperature-Min | -30 °C | |
| PCB Hole Count | 3 | |
| Surface Mount | No | |
| Switch Action | Latched | |
| Switch Function | Sp3t | |
| Switch Type | Slide Switch | |
| Terminal Finish | Silver (Ag) | |
| Terminal Length | 0.226 Inch | |
| Terminal Material | Copper Alloy | |
| Termination Type | Solder |
Alternate Parts for L103121MS02Q
This table gives cross-reference parts and alternative options found for L103121MS02Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L103121MS02Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| L103121TS02Q | C&K Switches | Check for Price | SLIDE SWITCH | L103121MS02Q vs L103121TS02Q |
| L103121MA04Q | C&K Switches | Check for Price | SLIDE SWITCH | L103121MS02Q vs L103121MA04Q |
| L123121MS12QE | C&K Switches | Check for Price | SLIDE SWITCH,STRAIGHT,SP3T,1,PC TAIL TERMINAL | L103121MS02Q vs L123121MS12QE |
| L123121TS10QE | C&K Switches | Check for Price | SLIDE SWITCH,STRAIGHT,SP3T,1,PC TAIL TERMINAL | L103121MS02Q vs L123121TS10QE |
| L123121MS02QE | C&K Switches | Check for Price | SLIDE SWITCH,STRAIGHT,SP3T,1,PC TAIL TERMINAL | L103121MS02Q vs L123121MS02QE |
| L123121TS10Q | C&K Switches | Check for Price | SLIDE SWITCH,STRAIGHT,SP3T,1,PC TAIL TERMINAL | L103121MS02Q vs L123121TS10Q |
| L113121MS02QE | C&K Switches | Check for Price | SLIDE SWITCH, SP3T, MOMENTARY, 4A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | L103121MS02Q vs L113121MS02QE |
| L103121TS12QE | C&K Switches | Check for Price | SLIDE SWITCH | L103121MS02Q vs L103121TS12QE |
| L103121TS10QE | C&K Switches | Check for Price | SLIDE SWITCH | L103121MS02Q vs L103121TS10QE |
| L123121MA04Q | C&K Switches | Check for Price | SLIDE SWITCH,STRAIGHT,SP3T,1,PC TAIL TERMINAL | L103121MS02Q vs L123121MA04Q |