Part Details for L1050-42 by Ushio Opto Semiconductors Inc
Overview of L1050-42 by Ushio Opto Semiconductors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for L1050-42
L1050-42 CAD Models
L1050-42 Part Data Attributes
|
L1050-42
Ushio Opto Semiconductors Inc
Buy Now
Datasheet
|
Compare Parts:
L1050-42
Ushio Opto Semiconductors Inc
Infrared LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | USHIO OPTO SEMICONDUCTORS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 1.5 V | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 2 mW | |
Peak Wavelength | 1050 nm | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | InGaAsP | |
Shape | ROUND | |
Size | 4 mm | |
Surface Mount | NO |