Part Details for L140-011G by Denyo Europa Gmbh
Overview of L140-011G by Denyo Europa Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L140-011G
L140-011G CAD Models
L140-011G Part Data Attributes:
|
L140-011G
Denyo Europa Gmbh
Buy Now
Datasheet
|
Compare Parts:
L140-011G
Denyo Europa Gmbh
Optoelectronic Device
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DENYO EUROPA GMBH | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Green | |
Forward Voltage-Max | 3.9 V | |
Infrared Range | NO | |
JESD-609 Code | e0 | |
Luminous Intensity-Min | 0.04 cd | |
Number of LEDs in Array | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Peak Wavelength | 565 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |