-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Infrared LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-L1IG-0850000000000TR-ND
|
DigiKey | IR2720 LAMBERTIAN Min Qty: 500 Lead time: 8 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
21000 In Stock |
|
$1.0400 | Buy Now |
DISTI #
1416-L1IG-0850000000000TR-ND
|
DigiKey | IR2720 LAMBERTIAN Min Qty: 500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9718 / $1.0689 | Buy Now |
DISTI #
997-L1IG085000000
|
Mouser Electronics | Infrared Emitters - High Power Infrared LED, 850 nm LUXEON IR Series RoHS: Compliant | 1173 |
|
$0.9870 / $2.6800 | Buy Now |
DISTI #
L1IG-0850000000000
|
Avnet Silica | LUXEON IR IR2720 LAMBERTIAN CCT 850NM CRI N/A (Alt: L1IG-0850000000000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 1 Weeks, 3 Days | Silica - 2000 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 21000 |
|
$0.7800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L1IG-0850000000000
Lumileds
Buy Now
Datasheet
|
Compare Parts:
L1IG-0850000000000
Lumileds
Infrared LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumileds | |
Configuration | SINGLE | |
Forward Current-Max | 1.5 A | |
Forward Voltage-Max | 3.7 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 1300 mW | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 860 nm | |
Shape | RECTANGULAR | |
Size | 2.45 mm | |
Spectral Bandwidth | 28 m | |
Surface Mount | YES | |
Viewing Angle | 120 deg |