Part Details for L1N4148FT1G by LRC Leshan Radio Co Ltd
Overview of L1N4148FT1G by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Part Details for L1N4148FT1G
L1N4148FT1G CAD Models
L1N4148FT1G Part Data Attributes
|
L1N4148FT1G
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
L1N4148FT1G
LRC Leshan Radio Co Ltd
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.4 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.008 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for L1N4148FT1G
This table gives cross-reference parts and alternative options found for L1N4148FT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L1N4148FT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4148WT | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | L1N4148FT1G vs 1N4148WT |
1N4448W | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, | Surge Components Inc | L1N4148FT1G vs 1N4448W |
1N4149 | Diode Small Signal Switching 100V 0.5A 2-Pin DO-35 Bulk | New Jersey Semiconductor Products Inc | L1N4148FT1G vs 1N4149 |
1N4148WL-TP | Rectifier Diode, | Micro Commercial Components | L1N4148FT1G vs 1N4148WL-TP |
MMBD4148TS_R1_10001 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | L1N4148FT1G vs MMBD4148TS_R1_10001 |
1N4148WSF2 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | L1N4148FT1G vs 1N4148WSF2 |
1N914BWSR9G | Rectifier Diode, | Taiwan Semiconductor | L1N4148FT1G vs 1N914BWSR9G |
1N4148WS-TG-WS | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Willas Electronic Corp | L1N4148FT1G vs 1N4148WS-TG-WS |
1N4149 | Rectifier Diode, | NTE Electronics Inc | L1N4148FT1G vs 1N4149 |
BAT46WS-TP-HF | Rectifier Diode, | Micro Commercial Components | L1N4148FT1G vs BAT46WS-TP-HF |