Part Details for L1SS400GT3G by LRC Leshan Radio Co Ltd
Overview of L1SS400GT3G by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for L1SS400GT3G
L1SS400GT3G CAD Models
L1SS400GT3G Part Data Attributes
|
L1SS400GT3G
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
L1SS400GT3G
LRC Leshan Radio Co Ltd
Rectifier Diode, 1 Element, 0.1A, 90V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.1 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 90 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN |
Alternate Parts for L1SS400GT3G
This table gives cross-reference parts and alternative options found for L1SS400GT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L1SS400GT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L1SS400T3G | Rectifier Diode, 1 Element, 0.225A, 90V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | LRC Leshan Radio Co Ltd | L1SS400GT3G vs L1SS400T3G |
L1SS355T3G | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | LRC Leshan Radio Co Ltd | L1SS400GT3G vs L1SS355T3G |
L1SS400T1G | Rectifier Diode, 1 Element, 0.225A, 90V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | LRC Leshan Radio Co Ltd | L1SS400GT3G vs L1SS400T1G |