Part Details for L217SK34SMA15MQ040N by Diotec Semiconductor AG
Overview of L217SK34SMA15MQ040N by Diotec Semiconductor AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for L217SK34SMA15MQ040N
L217SK34SMA15MQ040N CAD Models
L217SK34SMA15MQ040N Part Data Attributes
|
L217SK34SMA15MQ040N
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
L217SK34SMA15MQ040N
Diotec Semiconductor AG
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2017-11-29 | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.51 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 90 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 50 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for L217SK34SMA15MQ040N
This table gives cross-reference parts and alternative options found for L217SK34SMA15MQ040N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L217SK34SMA15MQ040N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SKLL34A | Rectifier Diode, Schottky, 1 Element, 3A, 40V V(RRM), | Taiwan Semiconductor | L217SK34SMA15MQ040N vs SKLL34A |
SK34LL | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Secos Corporation | L217SK34SMA15MQ040N vs SK34LL |
SKL34A | Rectifier Diode, Schottky, 1 Element, 3A, 40V V(RRM), | Taiwan Semiconductor | L217SK34SMA15MQ040N vs SKL34A |
SL34SMA-3G-AQ | RECTIFIER DIODE, | Diotec Semiconductor AG | L217SK34SMA15MQ040N vs SL34SMA-3G-AQ |
SK34CL | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Secos Corporation | L217SK34SMA15MQ040N vs SK34CL |
RB058LAM-40TF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, | ROHM Semiconductor | L217SK34SMA15MQ040N vs RB058LAM-40TF |
FML340-T | Rectifier Diode, | Rectron Semiconductor | L217SK34SMA15MQ040N vs FML340-T |
FML340-W | Rectifier Diode, | Rectron Semiconductor | L217SK34SMA15MQ040N vs FML340-W |
RB058LAM-40TFTR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, SOD-128, 2 PIN | ROHM Semiconductor | L217SK34SMA15MQ040N vs RB058LAM-40TFTR |
SK34LL-C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, HALOGEN AND LEAD FREE, PLASTIC, SMA, 2 PIN | Secos Corporation | L217SK34SMA15MQ040N vs SK34LL-C |