Part Details for L2402 by Hamamatsu Photonics
Overview of L2402 by Hamamatsu Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L2402
L2402 CAD Models
L2402 Part Data Attributes
|
L2402
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
L2402
Hamamatsu Photonics
Infrared LED, 5.4mm, 1-Element, 890nm
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.065 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 9 mW | |
Peak Wavelength | 890 nm | |
Shape | RECTANGULAR | |
Size | 5.4 mm |