Part Details for L25J35KE by Ohmite Mfg Co
Overview of L25J35KE by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L25J35KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM9922
|
Newark | Res, 35K, 25W, Solder Lug, Wirewound Rohs Compliant: Yes |Ohmite L25J35KE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1000 |
|
$7.1100 / $11.0400 | Buy Now |
DISTI #
64K4974
|
Newark | Res, 35K, 25W, Solder, Wirewound, Resistance:35Kohm, Product Range:270 Series, Power Rating:25W, Resistance Tolerance:± 5%, Voltage Rating:625V, Resistor Technology:Wirewound, Temperature Coefficient:± 260Ppm/°C, Product Width:- Rohs Compliant: Yes |Ohmite L25J35KE Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5600 / $9.7200 | Buy Now |
DISTI #
L25J35KE-ND
|
DigiKey | RES CHAS MNT 35K OHM 5% 25W Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.0112 | Buy Now |
DISTI #
588-L25J35KE
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 25watt 35K 5% High Power RoHS: Compliant | 0 |
|
$8.5200 / $11.8300 | Order Now |
DISTI #
70584725
|
RS | RES CHAS MNT 35K OHM 5% 25W | Ohmite L25J35KE RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$10.0600 / $11.8300 | RFQ |
|
Onlinecomponents.com | Res Wirewound 35K Ohm 5% 25W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant |
430 In Stock |
|
$8.3900 / $15.0800 | Buy Now |
|
Master Electronics | Res Wirewound 35K Ohm 5% 25W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant |
430 In Stock |
|
$8.3900 / $15.0800 | Buy Now |
Part Details for L25J35KE
L25J35KE CAD Models
L25J35KE Part Data Attributes
|
L25J35KE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
L25J35KE
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 25W, 35000ohm, 625V, 5% +/-Tol, 260ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Additional Feature | FLAMEPROOF | |
Manufacturer Series | 270 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Shape | TUBULAR PACKAGE | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Resistance | 35000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 625 V |