Part Details for L2722 by STMicroelectronics
Results Overview of L2722 by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L2722 Information
L2722 by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for L2722
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-1384-5-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8MINI DIP Min Qty: 2000 Container: Tube |
0 Tube |
|
$0.7349 | Buy Now |
|
|
ComSIT USA | LOW DROP DUAL POWER OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDIP8 ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ | |
|
|
Chip Stock | ROHS3Compliant EAR99 L2722 Matte Tin (Sn) op amp amplifier circuit 10.92mm 1muA 9V 1200kHz | 199 |
|
RFQ | |
|
|
Vyrian | Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDIP8 | 7874 |
|
RFQ |
US Tariff Estimator: L2722 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for L2722
L2722 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
L2722 Part Data Attributes
|
|
L2722
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L2722
STMicroelectronics
Operational Amplifier, 8 Func, 10000uV Offset-Max, BIPolar, PDIP2
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Mini, Plastic, Dip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 1 µA | |
| Bias Current-Max (IIB) @25C | 1 µA | |
| Common-mode Reject Ratio-Min | 66 Db | |
| Common-mode Reject Ratio-Nom | 84 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 10000 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e3 | |
| Length | 9.8 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Number of Functions | 8 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | No | |
| Power | Yes | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Nom | 2 V/Us | |
| Supply Current-Max | 15 Ma | |
| Supply Voltage Limit-Max | 28 V | |
| Supply Voltage-Nom (Vsup) | 24 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 1200 | |
| Voltage Gain-Min | 3160 | |
| Wideband | No | |
| Width | 7.62 Mm |
L2722 Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the L2722 is 40V, but it's recommended to keep it below 35V for reliable operation.
-
The output capacitor should be chosen based on the output voltage and current requirements. A general rule of thumb is to use a capacitor with a value between 10uF to 100uF, and a voltage rating of at least 1.5 times the output voltage.
-
The bootstrap capacitor is used to generate the high-side gate drive voltage for the internal power MOSFET. It's typically a small ceramic capacitor (e.g. 100nF) connected between the bootstrap pin and the output pin.
-
To ensure the L2722 operates within its SOA, make sure to keep the input voltage, output current, and junction temperature within the recommended limits. Also, ensure that the output voltage is within the specified range, and the device is not subjected to excessive voltage or current transients.
-
The L2722 is rated for operation up to 150°C, but its performance and reliability may degrade at high temperatures. It's recommended to derate the device's specifications and ensure proper thermal management to ensure reliable operation in high-temperature environments.