Part Details for L292H by STMicroelectronics
Overview of L292H by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L292H
L292H CAD Models
L292H Part Data Attributes
|
L292H
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L292H
STMicroelectronics
BRUSH DC MOTOR CONTROLLER, 2.5A, PZFM15, MULTIWATT-15
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ZFM | |
Package Description | , | |
Pin Count | 15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PZFM-T15 | |
Number of Functions | 1 | |
Number of Terminals | 15 | |
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 18 V | |
Supply Voltage-Nom (Vsup) | 36 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG |
Alternate Parts for L292H
This table gives cross-reference parts and alternative options found for L292H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L292H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX14871EUE+ | 4.5V to 36V Full-Bridge DC Motor Driver, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 85C | Analog Devices Inc | L292H vs MAX14871EUE+ |
L292AP/883BC | Motion Control Electronic, BIPolar, CDIP24, | Unitrode Corp (RETIRED) | L292H vs L292AP/883BC |
L292 | BRUSH DC MOTOR CONTROLLER, 2.5A, PZFM15, MULTIWATT-15 | STMicroelectronics | L292H vs L292 |
L292V | Brush DC Motor Controller, 2.5A, BIPolar, PZFM15, | Unitrode Corp (RETIRED) | L292H vs L292V |
L292V/BI | Motion Control Electronic, BIPolar, PZIP15, | Unitrode Corp (RETIRED) | L292H vs L292V/BI |
L292AP/883BC | Motion Control Electronic, BIPolar, CDIP24, | Unitrode Corporation | L292H vs L292AP/883BC |
L292VH | Brush DC Motor Controller, 2.5A, PZFM15, | Unitrode Corp (RETIRED) | L292H vs L292VH |
MAX14870ETC+T | Compact 4.5V to 36V Full-Bridge DC Motor Drivers, 12-LFCSP-3X3X0.75, 12 Pins, -40 to 85C | Analog Devices Inc | L292H vs MAX14870ETC+T |
MAX14872ETC+ | Brush DC Motor Controller, 2.5A, BICMOS, PDSO12, TDFN-12 | Maxim Integrated Products | L292H vs MAX14872ETC+ |
L292VH | Brush DC Motor Controller, 2.5A, PZFM15, | Unitrode Corporation | L292H vs L292VH |