Part Details for L2A2YA6R8KAB2A by Kyocera AVX Components
Overview of L2A2YA6R8KAB2A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Part Details for L2A2YA6R8KAB2A
L2A2YA6R8KAB2A CAD Models
L2A2YA6R8KAB2A Part Data Attributes:
|
L2A2YA6R8KAB2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
L2A2YA6R8KAB2A
Kyocera AVX Components
L2A2YA6R8KAB2A, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.0000068 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e0 | |
Length | 1.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Network Type | ISOLATED C NETWORK | |
Number of Elements | 1 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | CHIP | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Seated Height-Max | 0.94 mm | |
Size Code | 0508 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 2.1 mm |
Alternate Parts for L2A2YA6R8KAB2A
This table gives cross-reference parts and alternative options found for L2A2YA6R8KAB2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L2A2YA6R8KAB2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L2A2YA6R8K4X2A | L2A2YA6R8K4X2A, CHIP | Kyocera AVX Components | L2A2YA6R8KAB2A vs L2A2YA6R8K4X2A |
L2A2YA6R8KAB4A | L2A2YA6R8KAB4A, CHIP | Kyocera AVX Components | L2A2YA6R8KAB2A vs L2A2YA6R8KAB4A |
L2A2YA6R8K4X4A | L2A2YA6R8K4X4A, CHIP | Kyocera AVX Components | L2A2YA6R8KAB2A vs L2A2YA6R8K4X4A |
L2A2YA6R8K4X2F | L2A2YA6R8K4X2F, CHIP | Kyocera AVX Components | L2A2YA6R8KAB2A vs L2A2YA6R8K4X2F |