Part Details for L30-2B by Aeroflex Signal & Control Solutions
Results Overview of L30-2B by Aeroflex Signal & Control Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L30-2B Information
L30-2B by Aeroflex Signal & Control Solutions is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for L30-2B
L30-2B CAD Models
L30-2B Part Data Attributes
|
|
L30-2B
Aeroflex Signal & Control Solutions
Buy Now
Datasheet
|
Compare Parts:
L30-2B
Aeroflex Signal & Control Solutions
Narrow Band Low Power Amplifier, 25MHz Min, 35MHz Max, HERMETIC SEALED, CASE S022
|
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Unknown | |
| Additional Feature | Sma-F | |
| Characteristic Impedance | 50 Ω | |
| Construction | Coaxial | |
| Gain | 80 Db | |
| Operating Frequency-Max | 35 Mhz | |
| Operating Frequency-Min | 25 Mhz | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -50 °C | |
| RF/Microwave Device Type | Narrow Band Low Power | |
| VSWR-Max | 2 |