Part Details for L3302 by Hamamatsu Photonics
Overview of L3302 by Hamamatsu Photonics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for L3302
L3302 CAD Models
L3302 Part Data Attributes
|
L3302
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
L3302
Hamamatsu Photonics
Infrared LED, 2.8mm, 1-Element, 840nm, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Package Description | 3 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE WITH BUILT-IN PHOTO DIODE | |
Forward Current-Max | 0.17 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 840 nm | |
Shape | ROUND | |
Size | 2.8 mm |