Part Details for L34F3C by Kingbright
Overview of L34F3C by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L34F3C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000998176
|
Sager | Infrared Emitters 940nm 50 DEGREE WATER CLEAR | 0 |
|
Buy Now |
Part Details for L34F3C
L34F3C CAD Models
L34F3C Part Data Attributes
|
L34F3C
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L34F3C
Kingbright
3 mm, 1 ELEMENT, INFRARED LED, 940 nm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Kingbright | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 20 mW | |
Peak Wavelength | 940 nm | |
Shape | ROUND | |
Size | 3 mm | |
Terminal Finish | NOT SPECIFIED |
Alternate Parts for L34F3C
This table gives cross-reference parts and alternative options found for L34F3C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L34F3C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L34F3BT | 3 mm, 1 ELEMENT, INFRARED LED, 940 nm, ROHS COMPLIANT PACKAGE-2 | Kingbright | L34F3C vs L34F3BT |