Part Details for L3A45A220KAB2A by Kyocera AVX Components
Overview of L3A45A220KAB2A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L3A45A220KAB2A
L3A45A220KAB2A CAD Models
L3A45A220KAB2A Part Data Attributes:
|
L3A45A220KAB2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
L3A45A220KAB2A
Kyocera AVX Components
ISOLATED C NETWORK, 50V, C0G, 0.000022uF, SURFACE MOUNT, CHIP-8, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.000022 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.35 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Network Type | ISOLATED C NETWORK | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | DIP | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Seated Height-Max | 1.35 mm | |
Size Code | 0612 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 0.76 mm | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for L3A45A220KAB2A
This table gives cross-reference parts and alternative options found for L3A45A220KAB2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L3A45A220KAB2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L3A45A220KAB2F | ISOLATED C NETWORK, 50V, C0G, 0.000022uF, SURFACE MOUNT, CHIP-8, CHIP | Kyocera AVX Components | L3A45A220KAB2A vs L3A45A220KAB2F |
CKCA43C0G1H220KT | Array/Network Capacitor, 50V, C0G, 0.000022uF, Surface Mount, CHIP-8, CHIP, ROHS COMPLIANT | TDK Corporation | L3A45A220KAB2A vs CKCA43C0G1H220KT |
CKCA43C0G1H220KB | Array/Network Capacitor, 50V, C0G, 0.000022uF, Surface Mount, CHIP-8, CHIP, ROHS COMPLIANT | TDK Corporation | L3A45A220KAB2A vs CKCA43C0G1H220KB |
W3A45A220KAT1A | Array/Network Capacitor, 50V, C0G, 0.000022uF, Surface Mount, CHIP-8, CHIP, ROHS COMPLIANT | KYOCERA Corporation | L3A45A220KAB2A vs W3A45A220KAT1A |
L3A45A220KAB4A | ISOLATED C NETWORK, 50V, C0G, 0.000022uF, SURFACE MOUNT, CHIP-8, CHIP | Kyocera AVX Components | L3A45A220KAB2A vs L3A45A220KAB4A |
L3A45A220K4X4A | ISOLATED C NETWORK, 50V, C0G, 0.000022uF, SURFACE MOUNT, CHIP-8, CHIP | Kyocera AVX Components | L3A45A220KAB2A vs L3A45A220K4X4A |
W3A45A220KAT1A | ISOLATED C NETWORK, 50V, C0G, 0.000022uF, SURFACE MOUNT, CHIP-8, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | L3A45A220KAB2A vs W3A45A220KAT1A |
L3A45A220K4X2F | ISOLATED C NETWORK, 50V, C0G, 0.000022uF, SURFACE MOUNT, CHIP-8, CHIP | Kyocera AVX Components | L3A45A220KAB2A vs L3A45A220K4X2F |