Part Details for L4.2A.8M.F8.9C by Lamb Industries
Overview of L4.2A.8M.F8.9C by Lamb Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for L4.2A.8M.F8.9C
L4.2A.8M.F8.9C CAD Models
L4.2A.8M.F8.9C Part Data Attributes
|
L4.2A.8M.F8.9C
Lamb Industries
Buy Now
Datasheet
|
Compare Parts:
L4.2A.8M.F8.9C
Lamb Industries
Switch, DPST, Maintained, Panel Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LAMB INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Color | GREEN | |
Actuator Length | 0.201 inch | |
Actuator Material | POLYCARBONATE | |
Actuator Type | PUSHBUTTON | |
Additional Feature | UL APPROVED | |
Body Breadth | 12.9032 mm | |
Body Color | BLACK | |
Body Height | 15.24 mm | |
Body Length or Diameter | 18.8976 mm | |
Bushing Length | 0.118 inch | |
Bushing Type | RECTANGULAR | |
Center Contact Material | BRASS | |
Center Contact Plating | SILVER | |
Contact (AC) Max Power Rating R Load | 0.75HP@250VAC | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Function | OFF-ON | |
Contact Resistance | 0.005 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1250VAC V | |
Electrical Life | 300000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Illumination | LAMP | |
Insulation Resistance | 2000000 Ω | |
Insulator Material | POLYAMIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | DPST | |
Terminal Length | 0.366 inch | |
Terminal Material | BRASS | |
Termination Type | QUICK CONNECT |