Datasheets
L4931ABD33 by: STMicroelectronics

3.3V FIXED POSITIVE LDO REGULATOR, 0.8V DROPOUT, PDSO8, SO-8

Part Details for L4931ABD33 by STMicroelectronics

Overview of L4931ABD33 by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for L4931ABD33

Part # Distributor Description Stock Price Buy
Bristol Electronics   1617
RFQ

Part Details for L4931ABD33

L4931ABD33 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

L4931ABD33 Part Data Attributes

L4931ABD33 STMicroelectronics
Buy Now Datasheet
Compare Parts:
L4931ABD33 STMicroelectronics 3.3V FIXED POSITIVE LDO REGULATOR, 0.8V DROPOUT, PDSO8, SO-8
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer STMICROELECTRONICS
Part Package Code SOIC
Package Description SOP, SOP8,.25
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer STMicroelectronics
Adjustability FIXED
Dropout Voltage1-Max 0.8 V
Dropout Voltage1-Nom 0.4 V
Input Voltage Absolute-Max 20 V
Input Voltage-Max 20 V
Input Voltage-Min 4 V
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.9 mm
Line Regulation-Max 0.015%
Load Regulation-Max 0.035%
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 8
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.25 A
Output Voltage1-Max 3.366 V
Output Voltage1-Min 3.234 V
Output Voltage1-Nom 3.3 V
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.75 mm
Surface Mount YES
Technology BIPOLAR
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Voltage Tolerance-Max 2%
Width 3.9 mm

Alternate Parts for L4931ABD33

This table gives cross-reference parts and alternative options found for L4931ABD33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L4931ABD33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
L4931ABD33-TR Very low drop voltage regulators with inhibit STMicroelectronics L4931ABD33 vs L4931ABD33-TR
Part Number Description Manufacturer Compare
L4931ABV33 3.3V FIXED POSITIVE LDO REGULATOR, 0.8V DROPOUT, SFM3, ROHS COMPLIANT, TO-220, 3 PIN STMicroelectronics L4931ABD33 vs L4931ABV33
L4931ABD33-TR Very low drop voltage regulators with inhibit STMicroelectronics L4931ABD33 vs L4931ABD33-TR

L4931ABD33 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L4931ABD33 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L4931ABD33 by STMicroelectronics

Select Manufacturer
Which Manufacturer of L4931ABD33 would you like to use for your alert(s)?
  • Please alert me when L4931ABD33 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L4931ABD33 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L4931ABD33 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L4931ABD33 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L4931ABD33.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L4931ABD33 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: