-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Very low drop voltage regulators with inhibit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y5956
|
Newark | Ldo, Fixed, 3.3V, 0.25A, To92-3, Output Type:Fixed, Input Voltage Min:5.3V, Input Voltage Max:20V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Output Current Max:250Ma Rohs Compliant: Yes |Stmicroelectronics L4931CZ33-AP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4880 / $1.0700 | Buy Now |
DISTI #
497-7246-1-ND
|
DigiKey | IC REG LINEAR 3.3V 250MA TO92-3 Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
14271 In Stock |
|
$0.3078 / $0.6600 | Buy Now |
DISTI #
L4931CZ33-AP
|
Avnet Americas | LDO Regulator Pos 3.3V 0.25A 3-Pin TO-92 Ammo - Ammo Pack (Alt: L4931CZ33-AP) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.2596 / $0.2708 | Buy Now |
DISTI #
73P9572
|
Avnet Americas | LDO Regulator Pos 3.3V 0.25A 3-Pin TO-92 Ammo - Product that comes on tape, but is not reeled (Alt: 73P9572) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 6 Days Container: Ammo Pack | 0 |
|
$0.3100 | Buy Now |
DISTI #
84Y5956
|
Avnet Americas | LDO Regulator Pos 3.3V 0.25A 3-Pin TO-92 Ammo - Product that comes on tape, but is not reeled (Alt: 84Y5956) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Ammo Pack | 49 Partner Stock |
|
$0.7420 / $1.0700 | Buy Now |
DISTI #
V72:2272_06552064
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.25A 3-Pin TO-92 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2245 Container: Cut Strips | Americas - 1639 |
|
$0.2676 / $0.4100 | Buy Now |
|
STMicroelectronics | Very low drop voltage regulators with inhibit RoHS: Compliant Min Qty: 1 | 3952 |
|
$0.4500 / $0.8800 | Buy Now |
|
Bristol Electronics | 1050 |
|
RFQ | ||
|
Quest Components | 840 |
|
$0.9570 / $2.3200 | Buy Now | |
DISTI #
L4931CZ33-AP
|
Avnet Americas | LDO Regulator Pos 3.3V 0.25A 3-Pin TO-92 Ammo - Ammo Pack (Alt: L4931CZ33-AP) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.2596 / $0.2708 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L4931CZ33-AP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L4931CZ33-AP
STMicroelectronics
Very low drop voltage regulators with inhibit
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-92 | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.8 V | |
Dropout Voltage1-Nom | 0.4 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 4.1 V | |
JESD-30 Code | O-XBCY-T3 | |
JESD-609 Code | e4 | |
Line Regulation-Max | 0.018% | |
Load Regulation-Max | 0.018% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 3.432 V | |
Output Voltage1-Min | 3.168 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | AMMO PACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 4% |
This table gives cross-reference parts and alternative options found for L4931CZ33-AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L4931CZ33-AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AIC1722A-33CXABG | Fixed Positive LDO Regulator, 3.3V, CMOS, PSSO3, TO-243AA, SOT-89, 3 PIN | Analog Integrations Corporation | L4931CZ33-AP vs AIC1722A-33CXABG |
AS2887T-3.3 | Fixed Positive LDO Regulator, 3.3V, 1.5V Dropout, PSSO2, PLASTIC, TO-263, 3 PIN | Sipex Corporation | L4931CZ33-AP vs AS2887T-3.3 |
LX8117-33CDT | Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, PSSO2, ROHS COMPLIANT, PLASTIC, TO-252, DPAK-3 | Microsemi Corporation | L4931CZ33-AP vs LX8117-33CDT |
KD1083V33 | 3.3V FIXED POSITIVE LDO REGULATOR, 1.4V DROPOUT, PSFM3, TO-220, 3 PIN | STMicroelectronics | L4931CZ33-AP vs KD1083V33 |
ADP3338AKCZ-2.85R7 | High Accuracy Ultralow Quiescent Current, 1A, anyCAP® Dropout Regulator | Analog Devices Inc | L4931CZ33-AP vs ADP3338AKCZ-2.85R7 |
SPX1587AT-L-1.5 | Fixed Positive LDO Regulator, 1.5V, 1.2V Dropout, PSSO3, TO-263, 3 PIN | Exar Corporation | L4931CZ33-AP vs SPX1587AT-L-1.5 |
MIC2950 | Fixed Positive LDO Regulator, 5V, PBCY3, TO-92, 3 PIN | Microchip Technology Inc | L4931CZ33-AP vs MIC2950 |
LT1083CK-5 | Fixed Positive LDO Regulator, 5V, 1.5V Dropout, MBFM2, HERMETIC SEALED, TO-3, 2 PIN | Semtech Corporation | L4931CZ33-AP vs LT1083CK-5 |
SC1566IT-2.5 | Fixed Positive LDO Regulator, 2.5V, 0.6V Dropout, CMOS, PSFM3, TO-220, 3 PIN | Semtech Corporation | L4931CZ33-AP vs SC1566IT-2.5 |
LT1085SMD-3.3 | 3.3V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, CBCC3, SMD1-3 | TT Electronics Power and Hybrid / Semelab Limited | L4931CZ33-AP vs LT1085SMD-3.3 |