Datasheets
L4975A by:
STMicroelectronics

Switching Regulator, Voltage-mode, 7.5A, 500kHz Switching Freq-Max, BCDMOS, PZFM15

Part Details for L4975A by STMicroelectronics

Results Overview of L4975A by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

L4975A Information

L4975A by STMicroelectronics is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.

A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.

Price & Stock for L4975A

Part # Distributor Description Stock Price Buy
DISTI # 26M0511
Newark Dc/Dc Conv, Buck, 500Khz, 150Deg C, Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:15V, Input Voltage Max:50V, Max Output Current:5A, Ic Case/Package:Multiwatt15, No. Of Pins:15Pins Rohs Compliant: Yes |Stmicroelectronics L4975A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
STMicroelectronics 5 A switching regulator COO: Morocco RoHS: Compliant Min Qty: 1 0
  • 1 $16.5600
  • 10 $15.2300
  • 25 $14.5900
  • 100 $12.8600
  • 250 $12.2300
  • 500 $11.4400
$11.4400 / $16.5600 Buy Now
ComSIT USA 5A SWITCHING REGULATOR Switching Regulator, Voltage-mode, 7.5A, 500kHz Switching Freq-Max, BCDMOS, PZFM15 ECCN: EAR99 RoHS: Compliant Stock DE - 10
Stock ES - 0
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
Chip 1 Exchange INSTOCK 149
RFQ
Vyrian Other Function Semiconductors 4257
RFQ

US Tariff Estimator: L4975A by STMicroelectronics

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

L4975A
STMicroelectronics
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

Part Details for L4975A

L4975A CAD Models

L4975A Part Data Attributes

L4975A STMicroelectronics
Buy Now Datasheet
Compare Parts:
L4975A STMicroelectronics Switching Regulator, Voltage-mode, 7.5A, 500kHz Switching Freq-Max, BCDMOS, PZFM15
Rohs Code Yes
Part Life Cycle Code Obsolete
Part Package Code ZFM
Package Description Zip, Zip15,.2,.17tb
Pin Count 15
Reach Compliance Code Not Compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type Switching Regulator
Control Mode Voltage-Mode
Control Technique Pulse Width Modulation
Input Voltage-Max 50 V
Input Voltage-Min 15 V
Input Voltage-Nom 35 V
JESD-30 Code R-PZFM-T15
JESD-609 Code e3
Length 19.6 Mm
Number of Functions 1
Number of Terminals 15
Output Current-Max 7.5 A
Output Voltage-Nom 5.1 V
Package Body Material Plastic/Epoxy
Package Code ZIP
Package Equivalence Code ZIP15,.2,.17TB
Package Shape Rectangular
Package Style Flange Mount
Qualification Status Not Qualified
Seated Height-Max 20.65 Mm
Surface Mount No
Switcher Configuration Buck
Switching Frequency-Max 500 Khz
Technology Bcdmos
Terminal Finish Matte Tin (Sn) - Annealed
Terminal Form Through-Hole
Terminal Pitch 1.27 Mm
Terminal Position Zig-Zag
Width 5 Mm

Alternate Parts for L4975A

This table gives cross-reference parts and alternative options found for L4975A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L4975A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
PRM48BF480T400A00 Vicor Corporation Check for Price Switching Regulator, Voltage-mode, 8.33A, 1000kHz Switching Freq-Max L4975A vs PRM48BF480T400A00
equivalents icon

L4975A Related Parts

L4975A Frequently Asked Questions (FAQ)

  • The L4975A can handle input voltages up to 40V, but it's recommended to keep it below 35V for reliable operation.

  • Choose an output capacitor with a low ESR (Equivalent Series Resistance) and a capacitance value between 10uF to 100uF. A 22uF capacitor is a good starting point.

  • The L4975A can operate with input voltages as low as 7V, but the output voltage regulation may not be guaranteed below 8V.

  • The L4975A is rated for operation up to 150°C, but it's recommended to derate the output current and input voltage to ensure reliable operation above 125°C.

  • The output voltage of the L4975A is determined by the resistor divider network between the output and the ADJ pin. Use the formula: Vout = 2.5V x (1 + R1/R2) to calculate the output voltage.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L4975A by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L4975A by STMicroelectronics

Select Manufacturer
Which Manufacturer of L4975A would you like to use for your alert(s)?
  • Please alert me when L4975A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L4975A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L4975A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L4975A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L4975A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L4975A by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: