Part Details for L4C383GM65 by LOGIC Devices Inc
Overview of L4C383GM65 by LOGIC Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for L4C383GM65
L4C383GM65 CAD Models
L4C383GM65 Part Data Attributes
|
L4C383GM65
LOGIC Devices Inc
Buy Now
Datasheet
|
Compare Parts:
L4C383GM65
LOGIC Devices Inc
Bit-Slice Processor, 16-Bit, CMOS, CPGA68, CERAMIC, PGA-68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LOGIC DEVICES INC | |
Part Package Code | PGA | |
Package Description | PGA, | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Clock Frequency-Max | 19.23 MHz | |
External Data Bus Width | 16 | |
JESD-30 Code | S-CPGA-P68 | |
JESD-609 Code | e0 | |
Length | 29.464 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.4196 mm | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 29.464 mm | |
uPs/uCs/Peripheral ICs Type | BIT-SLICE MICROPROCESSOR |
Alternate Parts for L4C383GM65
This table gives cross-reference parts and alternative options found for L4C383GM65. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L4C383GM65, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L4C383GM30 | Bit-Slice Processor, 16-Bit, CMOS, CPGA68, CERAMIC, PGA-68 | LOGIC Devices Inc | L4C383GM65 vs L4C383GM30 |
L4C383GC26 | Bit-Slice Processor, 16-Bit, CMOS, CPGA68, CERAMIC, PGA-68 | LOGIC Devices Inc | L4C383GM65 vs L4C383GC26 |
L29C101GMB45 | Bit-Slice Processor, 16-Bit, CMOS, CPGA68, CAVITY UP, CERAMIC, PGA-68 | LOGIC Devices Inc | L4C383GM65 vs L29C101GMB45 |
IDT49C402G68 | Bit-Slice Processor, 16-Bit, CMOS, CPGA68, CERAMIC, CAVITY-UP, PGA-68 | Integrated Device Technology Inc | L4C383GM65 vs IDT49C402G68 |
CY7C9117-40GMB | Bit-Slice Processor, 16-Bit, CMOS, CPGA68, CERAMIC, PGA-68 | Cypress Semiconductor | L4C383GM65 vs CY7C9117-40GMB |
IDT7383L65GB | Bit-Slice Processor, 16-Bit, CMOS, CPGA68, CAVITY-UP, PGA-68 | Integrated Device Technology Inc | L4C383GM65 vs IDT7383L65GB |
L4C383GMB25 | Bit-Slice Processor, 16-Bit, CMOS, CPGA68, CERAMIC, PGA-68 | LOGIC Devices Inc | L4C383GM65 vs L4C383GMB25 |
L4C383GC20 | Bit-Slice Processor, 16-Bit, CMOS, CPGA68, CERAMIC, PGA-68 | LOGIC Devices Inc | L4C383GM65 vs L4C383GC20 |
CY7C9117-65GMB | Bit-Slice Processor, 16-Bit, CMOS, CPGA68, CERAMIC, PGA-68 | Cypress Semiconductor | L4C383GM65 vs CY7C9117-65GMB |
IDT7383L20GB | Bit-Slice Processor, 16-Bit, CMOS, CPGA68, CAVITY-UP, PGA-68 | Integrated Device Technology Inc | L4C383GM65 vs IDT7383L20GB |