Part Details for L5952 by STMicroelectronics
Overview of L5952 by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for L5952
L5952 CAD Models
L5952 Part Data Attributes
|
L5952
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L5952
STMicroelectronics
HEX OUTPUT, FIXED/ADJUSTABLE POSITIVE REGULATOR, PZFM25, FLEXIWATT-25
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ZFM | |
Package Description | ZIP, ZIP25,.16,.16,40 | |
Pin Count | 25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Nom | 0.45 V | |
Input Voltage Absolute-Max | 26 V | |
JESD-30 Code | R-PZFM-T25 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.05% | |
Line Regulation-Max (%/V) | 0.2 | |
Load Regulation-Max | 0.05% | |
Load Regulation-Max(%) | 1.5% | |
Number of Functions | 1 | |
Number of Outputs | 6 | |
Number of Terminals | 25 | |
Output Current1-Max | 0.6 A | |
Output Current2-Max | 0.3 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Output Voltage2-Max | 8.5 V | |
Output Voltage2-Min | 7.7 V | |
Output Voltage2-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP25,.16,.16,40 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1 mm | |
Terminal Position | ZIG-ZAG | |
Voltage Tolerance-Max | 5% |