Part Details for L5955 by STMicroelectronics
Overview of L5955 by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for L5955
L5955 CAD Models
L5955 Part Data Attributes
|
L5955
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L5955
STMicroelectronics
HEX OUTPUT, FIXED POSITIVE LDO REGULATOR, ZFM27, ROHS COMPLIANT, FLEXIWATT-27
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ZFM | |
Package Description | ROHS COMPLIANT, FLEXIWATT-27 | |
Pin Count | 27 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 1.2 V | |
Dropout Voltage2-Max | 1.1 V | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 11.4 V | |
JESD-30 Code | R-XZFM-T27 | |
Load Regulation-Max | 0.15% | |
Number of Functions | 1 | |
Number of Outputs | 6 | |
Number of Terminals | 27 | |
Output Current1-Max | 0.04 A | |
Output Current2-Max | 0.2 A | |
Output Voltage1-Max | 10.5 V | |
Output Voltage1-Min | 9.5 V | |
Output Voltage1-Nom | 10 V | |
Output Voltage2-Max | 8.7 V | |
Output Voltage2-Min | 8.3 V | |
Output Voltage2-Nom | 8.5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% |