Power Circuits
L5970AD
STMicroelectronics
Description: Up to 1 A step down switching regulator

Overview of L5970AD by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 19 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for L5970AD by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 38Y7870
Newark Dc-Dc Switching Buck (Step Down) Regulator, Adjustable, 4.4V-36Vin, 1.235V-35Vout, 1.5Aout, Soic-8 Rohs Compliant: Yes |Stmicroelectronics L5970AD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 1359
  • 1 $2.3800
  • 10 $2.1400
  • 100 $1.7200
  • 500 $1.4100
  • 1,000 $1.1700
  • 4,000 $1.0900
  • 6,000 $1.0500
$1.0500 / $2.3800 Buy Now
DISTI # 497-14764-5-ND
DigiKey IC REG BUCK ADJ 1.5A 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube 2758
In Stock
  • 1 $3.3400
  • 10 $2.1780
  • 25 $1.8752
  • 100 $1.5351
  • 300 $1.3411
  • 500 $1.2685
  • 1,000 $1.1845
  • 2,500 $1.0949
  • 5,000 $1.0403
$1.0403 / $3.3400 Buy Now
DISTI # L5970AD
Avnet Americas Conv DC-DC Single Step Down 4.4V to 36V 8-Pin SO N Tube - Rail/Tube (Alt: L5970AD) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tube 2000
  • 2,000 $1.0480
  • 2,100 $1.0160
  • 4,100 $0.9920
$0.9920 / $1.0480 Buy Now
DISTI # 511-L5970AD
Mouser Electronics Switching Voltage Regulators 4.4-36V 1A Step-Down RoHS: Compliant 7921
  • 1 $2.3800
  • 10 $2.0200
  • 100 $1.7200
  • 250 $1.6200
  • 500 $1.4200
  • 1,000 $1.1700
  • 2,000 $1.0900
  • 4,000 $1.0800
$1.0800 / $2.3800 Buy Now
STMicroelectronics Up to 1 A step down switching regulator RoHS: Compliant Min Qty: 1 7921
  • 1 $2.3300
  • 10 $1.9800
  • 100 $1.6900
  • 250 $1.5900
  • 500 $1.3900
$1.3900 / $2.3300 Buy Now
Future Electronics SO 08 .15 JEDEC RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Lead time: 12 Weeks Container: Tube 0
Tube
  • 1 $1.2300
  • 30 $1.2000
  • 125 $1.1600
  • 300 $1.1400
  • 1,250 $1.0800
$1.0800 / $1.2300 Buy Now
Future Electronics SO 08 .15 JEDEC RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Lead time: 12 Weeks Container: Tube 0
Tube
  • 1 $1.2300
  • 30 $1.2000
  • 125 $1.1600
  • 300 $1.1400
  • 1,250 $1.0800
$1.0800 / $1.2300 Buy Now
Future Electronics SO 08 .15 JEDEC RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Lead time: 12 Weeks Container: Tube 0
Tube
  • 100 $1.1600
  • 300 $1.1100
  • 1,000 $1.0700
  • 2,000 $1.0500
  • 4,000 $0.9950
$0.9950 / $1.1600 Buy Now
Bristol Electronics   2
RFQ
Quest Components SWITCHING REGULATOR, VOLTAGE-MODE, 1.8A, 500KHZ SWITCHING FREQ-MAX, PDSO8 1
  • 1 $2.7440
$2.7440 Buy Now
DISTI # L5970AD
TME Driver, DC/DC converter, 1.235÷35VDC, 1.5A, SO8, Topology: buck Min Qty: 1 113
  • 1 $2.9800
  • 5 $2.7400
  • 25 $2.2300
  • 100 $1.8200
$1.8200 / $2.9800 Buy Now
ComSIT USA 1.5A SWITCH STEP DOWN SWITCHING REGULATOR Switching Regulator, Voltage-mode, 1.8A, 500kHz Switching Freq-Max, PDSO8 RoHS: Compliant Stock EU - 135
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
DISTI # L5970AD
Avnet Silica Conv DC-DC Single Step Down 4.4V to 36V 8-Pin SO N Tube (Alt: L5970AD) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Silica - 10600
Buy Now
DISTI # C1S730201382264
Chip1Stop DC/DC Switching Regulators RoHS: Compliant pbFree: Yes 2000
  • 100 $1.5290
  • 250 $1.3900
$1.3900 / $1.5290 Buy Now
DISTI # C1S730200339900
Chip1Stop DC/DC Switching Regulators RoHS: Compliant pbFree: Yes Container: Tube 1990
  • 1 $1.2200
  • 100 $1.2000
$1.2000 / $1.2200 Buy Now
DISTI # C1S730200503499
Chip1Stop Conv DC-DC 4.4V to 36V Step Down Single-Out 1.235V to 35V 1A 8-Pin SO N Tube RoHS: Compliant pbFree: Yes 1750
  • 1 $3.0000
  • 10 $2.0700
  • 50 $1.7400
  • 100 $1.2500
  • 500 $1.1200
  • 1,000 $1.1100
$1.1100 / $3.0000 Buy Now
DISTI # L5970AD
EBV Elektronik Conv DC-DC Single Step Down 4.4V to 36V 8-Pin SO N Tube (Alt: L5970AD) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days EBV - 0
Buy Now
LCSC Step-down type Adjustable 1.235V35V 1.5A 4.4V36V SO-8 DC-DC Converters ROHS 91
  • 1 $2.9353
  • 10 $2.5426
  • 30 $2.2961
  • 100 $2.0448
  • 500 $1.9302
  • 1,000 $1.8815
$1.8815 / $2.9353 Buy Now
Win Source Electronics IC REG BUCK ADJ 1.5A 8SOIC 10000
  • 14 $3.6380
  • 34 $2.9860
  • 52 $2.8920
  • 72 $2.7990
  • 93 $2.7060
  • 124 $2.4260
$2.4260 / $3.6380 Buy Now

CAD Models for L5970AD by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for L5970AD by STMicroelectronics

L5970AD
STMicroelectronics
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SOIC
Package Description
SO-8
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
12 Weeks
Samacsys Manufacturer
STMicroelectronics
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
36 V
Input Voltage-Min
4.4 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Output Current-Max
1.8 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
500 kHz
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. L5970AD
    STMicroelectronics
    Up to 1 A step down switching regulator
    VS

Related Parts for L5970AD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L5970AD by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L5970AD by STMicroelectronics

Select Manufacturer
Which Manufacturer of L5970AD would you like to use for your alert(s)?
  • Please alert me when L5970AD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L5970AD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L5970AD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L5970AD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L5970AD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L5970AD by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: