Filter Your Search
1 - 2 of 2 results
|
L5970AD
STMicroelectronics
|
$1.7457 | No | Active | 12 V | 36 V | 4.4 V | 1.8 A | YES | BUCK | 500 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G8 | e4 | Not Qualified | 1 | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | SO-8 | 8 | unknown | EAR99 | 8542.39.00.01 | STMicroelectronics | ||
|
L5970ADTR
STMicroelectronics
|
$2.2487 | No | Active | 12 V | 36 V | 4.4 V | 1.8 A | YES | BUCK | 500 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G8 | e4 | Not Qualified | 1 | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | SO-8 | 8 | unknown | EAR99 | 8542.39.00.01 | STMicroelectronics |