Trigger Devices
L6006D5
Description: 4 Quadrant Logic Level TRIAC, 600V V(DRM), 6A I(T)RMS, TO-252, DPAK-3

Overview of L6006D5 by Teccor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for L6006D5 by Teccor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for L6006D5 by Teccor

L6006D5
Teccor
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
TECCOR ELECTRONICS INC
Part Package Code
TO-252
Package Description
SMALL OUTLINE, R-PSSO-G2
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Additional Feature
HIGH RELIABILITY
Case Connection
MAIN TERMINAL 2
Configuration
SINGLE
JEDEC-95 Code
TO-252
JESD-30 Code
R-PSSO-G2
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
RMS On-state Current-Max
6 A
Repetitive Peak Off-state Voltage
600 V
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
SINGLE
Trigger Device Type
4 QUADRANT LOGIC LEVEL TRIAC
Want to compare parts?
  1. L6006D5
    Teccor
    4 Quadrant Logic Level TRIAC, 600V V(DRM), 6A I(T)RMS, TO-252, DPAK-3
    VS

Alternate Parts for L6006D5

This table gives cross-reference parts and alternative options found for L6006D5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6006D5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
L6006D5RP 4 Quadrant Logic Level TRIAC, 600V V(DRM), 6A I(T)RMS, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3/2 Littelfuse Inc L6006D5 vs L6006D5RP
L6006D5TP 4 Quadrant Logic Level TRIAC, 600V V(DRM), 6A I(T)RMS, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3/2 Littelfuse Inc L6006D5 vs L6006D5TP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L6006D5 by Teccor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L6006D5 by Teccor

Select Manufacturer
Which Manufacturer of L6006D5 would you like to use for your alert(s)?
  • Please alert me when L6006D5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L6006D5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L6006D5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L6006D5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L6006D5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L6006D5 by Teccor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: